Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1700
- RS Stock No.:
- 178-1623
- Mfr. Part No.:
- HLMP-1700
- Manufacturer:
- Broadcom
Subtotal (1 tape of 2000 units)*
€302.00
(exc. VAT)
€372.00
(inc. VAT)
In Stock
- Plus 22,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2000 + | €0.151 | €302.00 |
*price indicative
- RS Stock No.:
- 178-1623
- Mfr. Part No.:
- HLMP-1700
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 7mA | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Forward Voltage | 1.9V | |
| Maximum Power Dissipation | 14mW | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| LED Luminosity | 2.1 mcd | |
| Lens Dimensions | 3 x 4.7 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 626nm | |
| Lens Finish | Tinted, Diffused | |
| Lens Colour | Red | |
| Series | HLMP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 7mA | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Forward Voltage 1.9V | ||
Maximum Power Dissipation 14mW | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
LED Luminosity 2.1 mcd | ||
Lens Dimensions 3 x 4.7 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 626nm | ||
Lens Finish Tinted, Diffused | ||
Lens Colour Red | ||
Series HLMP | ||
Automotive Standard No | ||
Broadcom HLMP Series LED, 626nm Dominant Wavelength, 1.9V Forward Voltage - HLMP-1700
This LED is a low-power indicator designed for through-hole mounting and general Visual signalling in electronic assemblies. It emits red light at a defined Wavelength and is supplied in bulk packaging for volume use. The device operates at low power and is intended for applications where a compact, round lens and modest luminous output are acceptable.
Features and Benefits:
• 626 nm dominant Wavelength provides precise red hue for consistent indication
• Forward voltage of 1.9 V enables low-voltage circuit compatibility
• Maximum forward current 7 mA limits drive requirements for simple drivers
• Power dissipation 14 mW minimises thermal load in dense assemblies
• Viewing angle 50° offers focused visibility for panel indicators
• Tinted diffused round lens reduces glare and softens appearance
• Forward voltage of 1.9 V enables low-voltage circuit compatibility
• Maximum forward current 7 mA limits drive requirements for simple drivers
• Power dissipation 14 mW minimises thermal load in dense assemblies
• Viewing angle 50° offers focused visibility for panel indicators
• Tinted diffused round lens reduces glare and softens appearance
Applications
• Suitable for panel indicator lamps in control equipment
• Used with low-current drivers in handheld instruments
• Ideal for status LEDs on consumer electronics PCBs
• Can be used for diagnostic indicators in test fixtures
• Suitable for repetitive assembly owing to bulk packaging
• Used with low-current drivers in handheld instruments
• Ideal for status LEDs on consumer electronics PCBs
• Can be used for diagnostic indicators in test fixtures
• Suitable for repetitive assembly owing to bulk packaging
What is the lens shape and finish for mounting considerations?
The component has a round lens with a tinted diffused finish to soften the emitted light.
What package style and pin count should I expect for board layout?
It comes as a 3 mm T-1 through-hole package with two pins for straightforward insertion.
How bright is the device and what is its typical luminosity?
The LED provides a low brightness level of approximately 2.1 mcd suited to indicator roles.
What are the lens external measurements for bezel cut-out planning?
The lens measures 8.43 x 5.08 mm which can inform bezel or aperture designs.
Is the product compliant with environmental lead-free restrictions?
The device is RoHS-compliant and supplied in bulk for production use.
Related links
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1700
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1301
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1340
- Broadcom 1.9 V Green Red LED 3 mm (T-1) Through Hole HLMP HLMP-1790-A0002
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3750
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3301
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG30-NR000
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP-E HLMP-EG15-UX000
