Broadcom 1.9 V Amber LED PLCC 2 Surface HSMx HSMA-A100-Q00J1
- RS Stock No.:
- 178-1572
- Mfr. Part No.:
- HSMA-A100-Q00J1
- Manufacturer:
- Broadcom
Subtotal (1 reel of 2000 units)*
€258.00
(exc. VAT)
€318.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.129 | €258.00 |
*price indicative
- RS Stock No.:
- 178-1572
- Mfr. Part No.:
- HSMA-A100-Q00J1
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Amber | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC 2 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 1.9V | |
| Maximum Power Dissipation | 63mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 100 mcd | |
| Lens Dimensions | 3.2 x 2.8 x 1.8 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 590nm | |
| Standards/Approvals | RoHS | |
| Series | HSMx | |
| Lens Colour | Clear | |
| Lens Finish | White | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Amber | ||
Maximum Forward Current 30mA | ||
Package Type PLCC 2 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 1.9V | ||
Maximum Power Dissipation 63mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 100 mcd | ||
Lens Dimensions 3.2 x 2.8 x 1.8 mm | ||
Lens Shape Round | ||
Dominant Wavelength 590nm | ||
Standards/Approvals RoHS | ||
Series HSMx | ||
Lens Colour Clear | ||
Lens Finish White | ||
Automotive Standard No | ||
Avago HSMx-A10x Series LEDs
Avago Technologies HSMx-A10x series SMT LEDs in industry standard PLCC‐2 packages. These high reliability LEDs are designed to work under a wide range of environmental conditions and are equally suited to harsh interior automotive use or interior signage applications. The flat-topped emitting surface makes it easy to efficiently mate these SMT LEDs with light pipes, and the wide viewing angle at 120° is ideal for coloured back-lighting and sign illumination. The light output of these SMT LEDs is increased by the built-in reflector making them particularly well suited to use as LED pixels in interior electronic signs.
3.2 x 2.8 x 1.9 mm PLCC-2 package size
High brightness using AlGaInP and InGaN dice technologies
Wide viewing angle of 120°
Available in wide selection of colours
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.9 V Amber LED PLCC 2 Surface HSMx HSMA-A100-Q00J1
- Broadcom 1.9 V Red LED PLCC 2 Surface HSMx HSMC-A100-Q00J1
- Broadcom 1.9 V Red LED PLCC 2 Surface HSMx HSMZ-A100-T70J1
- Broadcom 1.9 V Green LED PLCC 2 Surface HSMx-A10x-xxxxx HSME-A100-L01J1
- Broadcom 1.9 V Amber LED 0603 Surface HSMA HSMA-C120
- Broadcom 1.9 V Amber LED 2012 Surface Chip LED HSMA-C170
- Broadcom 1.9 V Amber LED 3216 Surface Chip LED HSMA-C150
- Broadcom 2.2 V Amber Emerald Green Orange Yellow LED PLCC 2 Surface HSMx-A10x-xxxxx HSMG-A100-J02J1
