Broadcom 1.9 V Amber LED 0603 Surface HSMA HSMA-C120
- RS Stock No.:
- 691-0360
- Mfr. Part No.:
- HSMA-C120
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.74
(exc. VAT)
€4.60
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €0.374 | €3.74 |
| 20 - 30 | €0.346 | €3.46 |
| 40 - 60 | €0.33 | €3.30 |
| 70 - 90 | €0.308 | €3.08 |
| 100 + | €0.246 | €2.46 |
*price indicative
- RS Stock No.:
- 691-0360
- Mfr. Part No.:
- HSMA-C120
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Amber | |
| Package Type | 0603 | |
| Maximum Forward Current | 25mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 1.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 155 ° | |
| LED Luminosity | 90 mcd | |
| Lens Dimensions | 1.6 x 1 x 0.6 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 592nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Untinted, Non-Diffused | |
| Lens Colour | Clear | |
| Series | HSMA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Amber | ||
Package Type 0603 | ||
Maximum Forward Current 25mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 1.9V | ||
Number of Pins 2 | ||
Viewing Angle 155 ° | ||
LED Luminosity 90 mcd | ||
Lens Dimensions 1.6 x 1 x 0.6 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 592nm | ||
Standards/Approvals RoHS | ||
Lens Finish Untinted, Non-Diffused | ||
Lens Colour Clear | ||
Series HSMA | ||
Automotive Standard No | ||
Avago HSMx-C120 Series LEDs
The HSMx-C120 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They are in a smaller right angle package with industry standard 1.6 x 0.6 x 1.0 mm.
The HSMx-C120 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C120 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C120 series:
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 155°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -30°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.9 V Amber LED 0603 Surface HSMA HSMA-C120
- Broadcom 1.9 V Amber LED PLCC 2 Surface HSMx HSMA-A100-Q00J1
- Broadcom 1.9 V Amber LED 2012 Surface Chip LED HSMA-C170
- Broadcom 1.9 V Amber LED 3216 Surface Chip LED HSMA-C150
- Broadcom 1.9 V Amber LED 3 mm (T-1) Through Hole SunPower HLMA-KL00-I0000
- Broadcom 2 V Amber LED 0603 Surface ASMT ASMT-RA45-AP932
- Wurth Elektronik 2 V Amber LED 0603 Surface WL-SMSW 155060AS75300
- Wurth Elektronik 2.4 V Amber LED 0603 Surface WL-SMCW 150060AS75000
