Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG3B-WX0DV
- RS Stock No.:
- 178-1585
- Mfr. Part No.:
- HLMP-EG3B-WX0DV
- Manufacturer:
- Broadcom
Subtotal (1 reel of 2000 units)*
€642.00
(exc. VAT)
€790.00
(inc. VAT)
In Stock
- 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.321 | €642.00 |
*price indicative
- RS Stock No.:
- 178-1585
- Mfr. Part No.:
- HLMP-EG3B-WX0DV
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 50mA | |
| Mount Type | Through Hole | |
| Packaging | Ammo | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| LED Luminous Flux | 1.9 lm | |
| LED Luminosity | 7.4 cd | |
| Lens Dimensions | 5 x 8.71 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 626nm | |
| Series | HLMP | |
| Lens Finish | Untinted | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 50mA | ||
Mount Type Through Hole | ||
Packaging Ammo | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
LED Luminous Flux 1.9 lm | ||
LED Luminosity 7.4 cd | ||
Lens Dimensions 5 x 8.71 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 626nm | ||
Series HLMP | ||
Lens Finish Untinted | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Avago HLMP-Ex1A/1B and HLMP-Ex3A/3B Series LEDs
The HLMP-Ex1A/1B and HLMP-Ex3A/3B series, from Avago Technologies, are 5mm extra high brightness LED lamps. They provide high light output for readability in sunlight. The HLMP-Ex1A/1B and HLMP-Ex3A/3B LEDs are also highly reliable.The AllnGaP technology provides extremely stable light output over long periods of time.
The HLMP-Ex1A/1B and HLMP-Ex3A/3B LEDs are in untinted T-1 3/4 package. They are made with an advanced optical grade epoxy and offer high temperature and high moisture resistance performance. The epoxy contains both uv-a and uv-b inhibitor to reduce the effects of long term exposure to direct sunlight.
Suitable applications for this family of LEDs include; traffic management, solar power signs and commercial outdoor advertising.
Features of the HLMP-Ex1A/1B and HLMP-Ex3A/3B LEDs:
- Viewing angle HLMP-Ex1A/1B-xxxDV: 15° minimum
- Viewing angle HLMP-Ex3A/3B-xxxDV: 30° minimum
- High luminous intensity
- Amber and red colour options
- Package: with or without standoff
- Untinted lamps
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG3B-WX0DV
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG3B-WX0DD
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG3A-WX0DV
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG1A-Z10DD
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3507
- Broadcom 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C315
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3519
- Broadcom 2.1 V Amber LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EL3B-WXKDV
