Broadcom 2.4 V Red, Red LED Surface, Through Hole HLMP HLMP-LG71-XZ0DD
- RS Stock No.:
- 180-9164
- Mfr. Part No.:
- HLMP-LG71-XZ0DD
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-9164
- Mfr. Part No.:
- HLMP-LG71-XZ0DD
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Red, Red | |
| Maximum Forward Current | 50mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface, Through Hole | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 40 x 100 °, 40 x 100 ° | |
| LED Luminosity | 1660 → 2900 mcd | |
| Lens Dimensions | 3.8 x 3 x 10 mm | |
| Lens Shape | Oval | |
| Standards/Approvals | JESD 22-A101, JESD 22-A108, JESDA103, JESDA104, JESDB106, JIS C 7021, MIL-HDBK-217, MIL-STD-690B, MIL-STD-883 | |
| Dominant Wavelength | 626nm | |
| Series | HLMP | |
| Lens Colour | Red, Red | |
| Lens Finish | Diffused, Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Red, Red | ||
Maximum Forward Current 50mA | ||
Packaging Tape & Reel | ||
Mount Type Surface, Through Hole | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 40 x 100 °, 40 x 100 ° | ||
LED Luminosity 1660 → 2900 mcd | ||
Lens Dimensions 3.8 x 3 x 10 mm | ||
Lens Shape Oval | ||
Standards/Approvals JESD 22-A101, JESD 22-A108, JESDA103, JESDA104, JESDB106, JIS C 7021, MIL-HDBK-217, MIL-STD-690B, MIL-STD-883 | ||
Dominant Wavelength 626nm | ||
Series HLMP | ||
Lens Colour Red, Red | ||
Lens Finish Diffused, Diffused | ||
Automotive Standard No | ||
Broadcom LED
The Broadcom HLMP-LG71-XZ0DD is a 2.4V through-hole mount red LED. Its length is 3.80mm, width is 3.00mm and height is 10mm. This LED comes with 1660mcd, 2900mcd luminous intensity and red oval-shaped lens.
Features and Benefits
• Wavelength is 626nm
• Operating temperature ranges between -40°C and 100°C
• Forward current is 50mA
• Viewing angle is 40°x100°
• Diffused lens finish
Applications
• Automotive industry
• Backlighting for billboards
• Backlighting for posters
• Calculators
• Digital watches
• Displays
• Signage
• Smart devices
Related links
- Broadcom 2.4 V Red Through Hole HLMP HLMP-LG71-XZ0DD
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG1G-Y10DD
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-HG71-WY0DD
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-AG71-Z20DD
- Broadcom 2.4 V Red LED Surface Mount Surface ALMD ALMD-LG37-XZ002
- Broadcom 2.4 V Red LED Surface Mount Surface ALMD ALMD-EG3D-WY002
- Broadcom 2.4 V Amber Orange LED Ammo Through Hole HLMP-E HLMP-EG1T-Z20DD
- Broadcom 2.4 V Red LED 0603 Surface ASMT-Rx45 ASMT-RR45-AQ902
