Broadcom 2.4 V Yellow LED T-1 3/4 (5 mm) Through Hole HLMP-3401 HLMP-3401
- RS Stock No.:
- 242-5688
- Mfr. Part No.:
- HLMP-3401
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-5688
- Mfr. Part No.:
- HLMP-3401
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | T-1 3/4 (5 mm) | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.4V | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 585nm | |
| Series | HLMP-3401 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type T-1 3/4 (5 mm) | ||
Mount Type Through Hole | ||
Forward Voltage 2.4V | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 585nm | ||
Series HLMP-3401 | ||
Automotive Standard No | ||
Avago HLMP-3301/3401/3507/3762/3862/3962/D401 Series LEDs
This family of LEDs, from Avago Technologies, are tinted, diffused LED lamps. They come in the standard T-1 3/4 (5mm) through-hole package. Their diffusants, tints and optical design createa high light output with wide viewing angles. A variety of colours are available with different intensity options. This family of LEDs are ideal for general purpose indicator applications.
Features of the HLMP-3301/3401/3507/3762/3862/3962/D401 LEDs:
- High intensity
- Variety of colours
- Standard T-1 3/4 (5mm) package
- Wide viewing angle
- Reliable and rugged
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.4 V Yellow LED T-1 3/4 (5 mm) Through Hole HLMP-3401 HLMP-3401
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-AG71-Z20DD
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-HG71-WY0DD
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG1G-Y10DD
- Broadcom 2.4 V Orange LED Indicator T-1 3/4 Through Hole HLMP‑EHxx HLMP-EH3A-WX0DD
- RND 2.4 V Orange, Yellow LED T-1 3/4 (5 mm) Through Hole RND RND 135-00132
- Kingbright 14 V Yellow LED T-1 3/4 (5 mm) Through Hole Blinking L-56BYD
- Kingbright 2.1 V Yellow LED T-1 3/4 (5 mm) Through Hole L53 L-53YD
