Broadcom 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C315

Subtotal (1 pack of 5 units)*

€3.26

(exc. VAT)

€4.01

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 165 left, ready to ship from another location
  • Final 470 unit(s) shipping from 25 November 2026
Units
Per unit
Per Pack*
5 +€0.652€3.26

*price indicative

Packaging Options:
RS Stock No.:
255-8450
Mfr. Part No.:
HLMP-C315
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

Yellow

Product Type

LED

Maximum Forward Current

30mA

Package Type

5 mm (T-1 3/4)

Mount Type

Through Hole

Forward Voltage

2.1V

Number of Pins

2

Viewing Angle

25 °, 15 °

LED Luminosity

147 mcd

Lens Dimensions

5 x 8.71 mm

Lens Shape

Round

Dominant Wavelength

585nm

Standards/Approvals

RoHS Compliant

Series

HLMP

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

Avago HLMP-Cx15 Series LEDs


The HLMP-Cx15 series, from Avago Technologies, are super ultra-bright LEDs within a standard T-1 3/4 package. This family of LEDs offer high intensity alongside exceptional uniformity. These non-diffused LED lamps have been designed to produce their bright light output and a smooth radiation pattern. The lenses have been tinted slightly to allow the user to identify the colour of the LED easily. Available in a variety of colour options, the HLMP-Cx15 family provide constant viewability in all colours. Suitable applications for the HLMP-Cx15 LEDs include backlighting front panels, lighting switches, indoor signs and outdoor signs.

This range includes HLMP-C115, HLMP-C215, HLMP-C315, HLMP-C415, HLMP-C515 and HLMP-C615.

Features of the HLMP-Cx23 LED lamps:

- High intensity

- Standard T-1 3/4 (5mm) package

- Uniformity

- Viewing angle: 15°

- Binned for colour intensity

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy