Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG1A-Z10DD
- RS Stock No.:
- 178-1637
- Mfr. Part No.:
- HLMP-EG1A-Z10DD
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2000 units)*
€566.00
(exc. VAT)
€696.00
(inc. VAT)
In Stock
- 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2000 - 2000 | €0.283 | €566.00 |
| 4000 + | €0.257 | €514.00 |
*price indicative
- RS Stock No.:
- 178-1637
- Mfr. Part No.:
- HLMP-EG1A-Z10DD
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 50mA | |
| Packaging | Ammo | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| LED Luminous Flux | 2.3 lm | |
| Lens Dimensions | 5 x 8.71 mm | |
| LED Luminosity | 16.5 cd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 626nm | |
| Lens Finish | Untinted | |
| Lens Colour | Clear | |
| Series | HLMP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 50mA | ||
Packaging Ammo | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
LED Luminous Flux 2.3 lm | ||
Lens Dimensions 5 x 8.71 mm | ||
LED Luminosity 16.5 cd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 626nm | ||
Lens Finish Untinted | ||
Lens Colour Clear | ||
Series HLMP | ||
Automotive Standard No | ||
Avago HLMP-ED/EG/EH/EL Series LEDs
The HLMP-EDxx, HLMP-EGxx, HLMP-EHxx and HLMP-ELxx series, from Avago Technologies, are extra high brightness LED lamps. This family of precision optical performance AllnGaP LEDs offer a high light output for readability in sunlight. They are also very reliable. The AllnGaP technology enables these LEDs to provide a stable light output over long periods of time.
The HLMP-ED/EG/EH/EL series are untinted LED lamps in T-1 3/4 (5mm) packages incorporating second generation optics. This produces a well defined spatial radiation pattern at specific viewing cone angles.
Made from an optical grade epoxy, the HLMP-ED/EG/EH/EL LEDs offer high temperature and high moisture resistance performance in outdoor signal and sign applications. It contains both uv-a and uv-b inhibitors to reduce the effects of long term exposure to direct sunlight.
Suitable applications for the HLMP-ED/EG/EH/EL include; traffic management, solar power signs and commercial outdoor advertising.
Features of the HLMP-ED/EG/EH/EL LEDs:
- Viewing angle: 15°, 23°, 30°
- High luminous output
- Superior resistance to moisture
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG1A-Z10DD
- Broadcom 2.1 V Red LED 5 mm Through Hole HLMP HLMP-EG1A-Z10DV
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG3B-WX0DD
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG3B-WX0DV
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG3A-WX0DV
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3507
- Broadcom 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C315
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3519
