Broadcom 2.1 V Red LED 3216 Surface Chip LED HSMS-C150
- RS Stock No.:
- 178-1648
- Mfr. Part No.:
- HSMS-C150
- Manufacturer:
- Broadcom
Subtotal (1 reel of 3000 units)*
€219.00
(exc. VAT)
€270.00
(inc. VAT)
In Stock
- Plus 48,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.073 | €219.00 |
*price indicative
- RS Stock No.:
- 178-1648
- Mfr. Part No.:
- HSMS-C150
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 3216 | |
| Maximum Forward Current | 25mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 65mW | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| Lens Dimensions | 3.2 x 1.6 x 1.1 mm | |
| LED Luminosity | 10 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 626nm | |
| Lens Finish | Diffused | |
| Series | Chip LED | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 3216 | ||
Maximum Forward Current 25mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 65mW | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
Lens Dimensions 3.2 x 1.6 x 1.1 mm | ||
LED Luminosity 10 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 626nm | ||
Lens Finish Diffused | ||
Series Chip LED | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Avago HSMx-C150 Series LEDs
The HSMx-C150 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They have the industry standard 3.2 x 1.6mm footprint that is excellent for all around use.
The HSMx-C150 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C150 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C150 series:
- Compact package
- Industry standard 1206 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.1 V Red LED 3216 Surface Chip LED HSMS-C150
- Broadcom 2.1 V Yellow LED 3216 Surface Chip LED HSMY-C150
- Broadcom 2.1 V Red LED 0603 Surface Chip LED HSMS-C191
- Broadcom 2.1 V Red LED Standard Surface Chip LED HSMS-C170
- Broadcom 1.8 V Red LED 3216 Surface Chip LED HSMH-C150
- Broadcom 2.6 V Green LED 3216 Surface Chip LED HSME-C150
- Broadcom 1.9 V Amber LED 3216 Surface Chip LED HSMA-C150
- Broadcom 3.4 V Green LED 3216 Surface Chip LED HSMQ-C150
