Broadcom 1.9 V Amber LED 3216 Surface Chip LED HSMA-C150
- RS Stock No.:
- 178-1649
- Mfr. Part No.:
- HSMA-C150
- Manufacturer:
- Broadcom
Subtotal (1 reel of 3000 units)*
€444.00
(exc. VAT)
€546.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.148 | €444.00 |
*price indicative
- RS Stock No.:
- 178-1649
- Mfr. Part No.:
- HSMA-C150
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Amber | |
| Maximum Forward Current | 25mA | |
| Package Type | 3216 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 1.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| LED Luminosity | 90 mcd | |
| Lens Dimensions | 3.2 x 1.6 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 592nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | Chip LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Amber | ||
Maximum Forward Current 25mA | ||
Package Type 3216 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 1.9V | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
LED Luminosity 90 mcd | ||
Lens Dimensions 3.2 x 1.6 x 1.1 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 592nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series Chip LED | ||
Automotive Standard No | ||
Avago HSMx-C150 Series LEDs
The HSMx-C150 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They have the industry standard 3.2 x 1.6mm footprint that is excellent for all around use.
The HSMx-C150 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C150 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C150 series:
- Compact package
- Industry standard 1206 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.9 V Amber LED 3216 Surface Chip LED HSMA-C150
- Broadcom 1.9 V Amber LED 2012 Surface Chip LED HSMA-C170
- Broadcom 1.8 V Red LED 3216 Surface Chip LED HSMH-C150
- Broadcom 2.6 V Green LED 3216 Surface Chip LED HSME-C150
- Broadcom 2.1 V Red LED 3216 Surface Chip LED HSMS-C150
- Broadcom 3.4 V Green LED 3216 Surface Chip LED HSMQ-C150
- Broadcom 2.1 V Yellow LED 3216 Surface Chip LED HSMY-C150
- Broadcom 1.9 V Amber LED 0603 Surface HSMA HSMA-C120
