Broadcom 1.8 V Red LED 3210 Surface HSMx-Cxxx HSMH-C110

Subtotal (1 reel of 3000 units)*

€426.00

(exc. VAT)

€525.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 24,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +€0.142€426.00

*price indicative

RS Stock No.:
178-1651
Mfr. Part No.:
HSMH-C110
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

Red

Product Type

LED

Package Type

3210

Maximum Forward Current

30mA

Mount Type

Surface

Forward Voltage

1.8V

Number of Pins

2

Viewing Angle

130 → 170 °

LED Luminosity

17 mcd

Lens Dimensions

3.2 x 1 x 1.5 mm

Lens Shape

Dome

Standards/Approvals

IR Reflow Solder Compatible

Dominant Wavelength

639nm

Series

HSMx-Cxxx

Lens Finish

Clear, Non-Diffused, Diffused

Lens Colour

Clear

Automotive Standard

No

Avago HSMx-C110 Series LEDs


The HSMx-C110 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They are in a right angle package with Compact dimensions of 3.2 x 1.0 x 1.5 mm.

The HSMx-C110 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C110 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, Symbol backlighting and front panel indicators.

Features of the HSMx-C110 series:

- Compact package

- Industry standard footprint

- Viewing angle: 130°

- Compatible with IR solder

- Diffused optics

- Operating temperature range of -40°C to +85°C

- Right angle & reverse mount package available

- Various colours available

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy