Broadcom 2.1 V Red LED 0603 Surface HSMx-Cxxx HSMS-C190
- RS Stock No.:
- 922-5602
- Mfr. Part No.:
- HSMS-C190
- Manufacturer:
- Broadcom
Subtotal (1 reel of 4000 units)*
€320.00
(exc. VAT)
€400.00
(inc. VAT)
Last RS stock
- Final 4,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.08 | €320.00 |
*price indicative
- RS Stock No.:
- 922-5602
- Mfr. Part No.:
- HSMS-C190
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 30mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 78mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 → 170 ° | |
| LED Luminosity | 10 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.8 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 626nm | |
| Standards/Approvals | RoHS | |
| Series | HSMx-Cxxx | |
| Lens Colour | Clear | |
| Lens Finish | Non-Diffused, Diffused, Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 30mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Maximum Power Dissipation 78mW | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 130 → 170 ° | ||
LED Luminosity 10 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.8 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 626nm | ||
Standards/Approvals RoHS | ||
Series HSMx-Cxxx | ||
Lens Colour Clear | ||
Lens Finish Non-Diffused, Diffused, Clear | ||
Automotive Standard No | ||
Avago HSMx-C190 Series LEDs
The HSMx-C190 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They come in the industry standard 1.6 x 0.8mm footprint with a 0.8 mm profile.
The HSMx-C190 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C190 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, Symbol backlighting and front panel indicators.
Features of the HSMx-C190 series:
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.1 V Red LED 0603 Surface HSMx-Cxxx HSMS-C190
- Broadcom 1.8 V Red LED 3210 Surface HSMx-Cxxx HSMH-C110
- Broadcom 2.1 V Red LED 0603 Surface Chip LED HSMS-C191
- Broadcom 2.1 V Yellow LED 0603 Surface Chip LED HSMY-C190
- Broadcom 2.6 V Red LED 0603 Surface Chip LED HSMZ-C190
- Broadcom 2.1 V Red LED 3216 Surface Chip LED HSMS-C150
- Broadcom 2.1 V Red LED Standard Surface Chip LED HSMS-C170
- Broadcom 2.6 V Red LED 0603 Surface Chip LED HSMS-C120
