Broadcom 1.8 V Red LED 3412 Surface Chip LED HSMH-C265
- RS Stock No.:
- 922-6551
- Mfr. Part No.:
- HSMH-C265
- Manufacturer:
- Broadcom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 922-6551
- Mfr. Part No.:
- HSMH-C265
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 3412 | |
| Maximum Forward Current | 25mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 65mW | |
| Forward Voltage | 1.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| LED Luminosity | 17 mcd | |
| Lens Dimensions | 3.4 x 1.25 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 639nm | |
| Lens Finish | Non-Diffused | |
| Lens Colour | Clear | |
| Series | Chip LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 3412 | ||
Maximum Forward Current 25mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 65mW | ||
Forward Voltage 1.8V | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
LED Luminosity 17 mcd | ||
Lens Dimensions 3.4 x 1.25 x 1.1 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 639nm | ||
Lens Finish Non-Diffused | ||
Lens Colour Clear | ||
Series Chip LED | ||
Automotive Standard No | ||
Avago HSMx-C265 Series ChipLEDs
The HSMx-C265 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They come in a reverse mount package with dimensions of 3.4 x 1.25 x 1.1 mm. These devices are ideal for LCD backlighting and side-lighting applications.
The HSMx-C265 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C265 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C265 series:
- Compact package
- Industry standard footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.8 V Red LED 3412 Surface Chip LED HSMH-C265
- Broadcom 2.2 V Green LED 3412 Surface Chip LED HSMG-C265
- Broadcom 1.8 V Red LED 3216 Surface Chip LED HSMH-C150
- ROHM 1.95 V Red LED 3412 Surface SML SML-811UTT86A
- Broadcom 1.8 V Red LED 3210 Surface HSMx-Cxxx HSMH-C110
- Broadcom 2.6 V Red LED 0603 Surface Chip LED HSMS-C120
- Broadcom 2.6 V Red LED 0603 Surface Chip LED HSMZ-C190
- Broadcom 1.9 V Red LED 0603 Surface Chip LED HSMC-C191
