Broadcom 3.4 V Green LED 3216 Surface Chip LED HSMQ-C150
- RS Stock No.:
- 178-1656
- Mfr. Part No.:
- HSMQ-C150
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-1656
- Mfr. Part No.:
- HSMQ-C150
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 3216 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 78mW | |
| Forward Voltage | 3.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 145 mcd | |
| Lens Dimensions | 3.2 x 1.6 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 527nm | |
| Series | Chip LED | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 3216 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 78mW | ||
Forward Voltage 3.4V | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
LED Luminosity 145 mcd | ||
Lens Dimensions 3.2 x 1.6 x 1.1 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 527nm | ||
Series Chip LED | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Avago HSMx-C150 Series LEDs
The HSMx-C150 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They have the industry standard 3.2 x 1.6mm footprint that is excellent for all around use.
The HSMx-C150 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C150 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C150 series:
- Compact package
- Industry standard 1206 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 3.4 V Green LED 3216 Surface Chip LED HSMQ-C150
- Broadcom 3.4 V Green LED 3210 Surface Chip LED HSMQ-C110
- Broadcom 3.4 V Green LED 0603 Surface Chip LED HSMQ-C191
- Broadcom 2.6 V Green LED 3216 Surface Chip LED HSME-C150
- Broadcom 1.8 V Red LED 3216 Surface Chip LED HSMH-C150
- Broadcom 2.1 V Red LED 3216 Surface Chip LED HSMS-C150
- Broadcom 1.9 V Amber LED 3216 Surface Chip LED HSMA-C150
- Broadcom 2.1 V Yellow LED 3216 Surface Chip LED HSMY-C150
