Broadcom 2 V Green LED 3224 Surface ASMT ASMT-BG20-AS000
- RS Stock No.:
- 178-3081
- Mfr. Part No.:
- ASMT-BG20-AS000
- Manufacturer:
- Broadcom
Subtotal (1 reel of 1500 units)*
€250.50
(exc. VAT)
€307.50
(inc. VAT)
In Stock
- Plus 9,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.167 | €250.50 |
*price indicative
- RS Stock No.:
- 178-3081
- Mfr. Part No.:
- ASMT-BG20-AS000
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 3224 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| Lens Dimensions | 3.2 x 2.4 x 2.4 mm | |
| LED Luminosity | 650 mcd | |
| Lens Shape | Dome | |
| Dominant Wavelength | 569nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Series | ASMT | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 3224 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
Lens Dimensions 3.2 x 2.4 x 2.4 mm | ||
LED Luminosity 650 mcd | ||
Lens Shape Dome | ||
Dominant Wavelength 569nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Series ASMT | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Avago ASMT-Bx20 Series LEDs
PCB Based Subminiature Lamps (PCB PolyLED)
The ASMT-Bx20 are environmentally friendly LEDs. These PolyLED lamps are un-tinted and non diffused and have a small, narrow footprint. They offer quality and high reliability. With a high brightness, the ASMT-Bx20 LEDs are ideal for backlighting, status indication and panel illumination applications.
Low power consumption
Non-diffused dome for high brightness
Operating temperature range of -40°C to +85°C
Package in 8mm tape on 7 inch diameter reels
Compatible with automated placement equipment
Compatible with infrared and vapor phase reflow soldering process.
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2 V Green LED 3224 Surface ASMT ASMT-BG20-AS000
- Broadcom 2 V Red LED 3224 Surface ASMT ASMT-BR20-AS000
- Broadcom 2 V Amber LED 0603 Surface ASMT ASMT-RA45-AP932
- Broadcom 3.2 V Green, Red LED PLCC 6 Surface ASMT ASMT-YTB2-0BB02
- Broadcom 3.2 V Green, Red LED PLCC 6 Surface ASMT ASMT-YTD2-0BB02
- Kingbright 4.1 V Green LED 3224 Surface KPD-3224ZGC
- Kingbright 2.5 V Green LED 3224 Surface KPD-3224 KPD-3224CGCK
- Kingbright 4 V Green LED 3224 Surface KPD-3224ZGC-G
