Broadcom 2 V Amber LED 0603 Surface ASMT ASMT-RA45-AP932
- RS Stock No.:
- 839-9913
- Mfr. Part No.:
- ASMT-RA45-AP932
- Manufacturer:
- Broadcom
Subtotal (1 pack of 80 units)*
€23.44
(exc. VAT)
€28.80
(inc. VAT)
In Stock
- Plus 35,920 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 80 + | €0.293 | €23.44 |
*price indicative
- RS Stock No.:
- 839-9913
- Mfr. Part No.:
- ASMT-RA45-AP932
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Amber | |
| Package Type | 0603 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 145 ° | |
| LED Luminosity | 90 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.45 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 591nm | |
| Standards/Approvals | RoHS | |
| Series | ASMT | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Amber | ||
Package Type 0603 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 145 ° | ||
LED Luminosity 90 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.45 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 591nm | ||
Standards/Approvals RoHS | ||
Series ASMT | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
Avago ASMT-Rx45 Series LEDs
The ASMT-Rx45 series, from Avago Technologies, are leadframe-based surface mount (SMT) ChipLEDs. They come in a thin 0.45mm package which is developed from the standard and compact 0603 platform. The ASMT-Rx45 LEDs provide a wide viewing angle to help improve visibility in sunlight.
Available in a variety of colour options, the ASMT-Rx45 LEDs are ideal for applications such as backlighting for dashboards, entertainment consoles, backlighting of industrial switches/buttons and small pixel indoor signs. Other suitable applications include interior automotive, office automations, home appliances and industrial equipment.
Features of the ASMT-Rx45 LEDs:
- Standard 0603 footprint: 1.6 x 0.8 x 0.45 mm
- Automotive qualified
- Wide viewing angle: 145°
- Operating temperature: -40°C to +100°C
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2 V Amber LED 0603 Surface ASMT ASMT-RA45-AP932
- Broadcom 2 V Red LED 3224 Surface ASMT ASMT-BR20-AS000
- Broadcom 2 V Green LED 3224 Surface ASMT ASMT-BG20-AS000
- Wurth Elektronik 2 V Amber LED 0603 Surface WL-SMSW 155060AS75300
- Wurth Elektronik 2 V Amber LED 0603 Surface WL-SMSW 155060AS73200
- Broadcom 1.9 V Amber LED 0603 Surface HSMA HSMA-C120
- Broadcom 2.4 V Red LED 0603 Surface ASMT-Rx45 ASMT-RR45-AQ902
- Broadcom 2.1 V Amber LED Surface Mount Surface ASMT-Jx3x ASMT-JA30-ARS01
