Cree LED 3.3 V White LED 5050 Surface XLamp XM-L2 XMLBWT-00-0000-0000T5051

Subtotal (1 reel of 1000 units)*

€2,222.00

(exc. VAT)

€2,733.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€2.222€2,222.00

*price indicative

RS Stock No.:
178-8913
Mfr. Part No.:
XMLBWT-00-0000-0000T5051
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colour

White

Product Type

LED

Maximum Forward Current

3A

Package Type

5050

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

3.3V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

260 lm

Lens Dimensions

5 x 5 x 3 mm

Colour Rendering Index CRI

65%

Lens Shape

Round

Standards/Approvals

UL, RoHS

Lens Colour

Clear

Series

XLamp XM-L2

Colour Temperature

6200K

Automotive Standard

No

COO (Country of Origin):
CN
The Cree XMLBWT-00-0000-0000T5051 is a cool white LED from the XM-L2 series. It offers a CCT (correlated colour temperature) of 6200K which has a bluish-white appearance.

Cool white LEDs are popular in commercial environments such as offices and retail lighting as they have a slightly colder appearance than warm white LEDS. Cool white LEDs show the contrast between colours clearly, and are more suitable for environments where you may be reading.

Cree XLamp XM-L2 LEDs


The Cree XM-L2 LEDs are high-performance white LEDs which follow on from the previous Cree XM-L series. The XM-L2 LEDs feature the same 5 x 5mm footprint as the XM-L range, but instead offer a 20% higher lumen output. So it is really straight forward to upgrade your existing designs. You could even use the XM-L2 LEDs to decrease the number of LEDs used in a design to lower costs without reducing light output or quality.

• 5050 package

• ANSI‑compatible chromaticity bins

• Binned and tested at 85°C

• Maximum drive current: 3000 mA

• Low thermal resistance: 2.5 °C/W

• Wide viewing angle: 125°

• Electrically neutral thermal path

Where are they used?

XM-L2 single-die LEDs are the perfect choice for any application that requires both high lumen output and reliability. This includes:

• Directional lighting

• High Bay

• Low Bay

• Street lighting

• Car Parks

• Portable Devices

• Solar-powered lighting

SC³ Technology

Cree SC³ technology is advanced silicon carbide technology. SC³ LED chips feature technology-leading architecture and phosphor. It offers a higher lumen output with higher efficiency.

Cree - White LEDs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy