ams OSRAM 3.4 V Green, Red LED Surface Multi CHIP LED LRTBR48G-P9Q7-1+R7S5-26+NP-68
- RS Stock No.:
- 181-4303
- Mfr. Part No.:
- LRTBR48G-P9Q7-1+R7S5-26+NP-68
- Manufacturer:
- ams OSRAM
Subtotal (1 reel of 24000 units)*
€2,136.00
(exc. VAT)
€2,616.00
(inc. VAT)
In Stock
- 24,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 24000 + | €0.089 | €2,136.00 |
*price indicative
- RS Stock No.:
- 181-4303
- Mfr. Part No.:
- LRTBR48G-P9Q7-1+R7S5-26+NP-68
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Green, Red | |
| Product Type | LED | |
| Maximum Forward Current | 10mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1 x 0.65 x 1 mm | |
| LED Luminosity | 140 (Red) mcd, 315 (True Green) mcd, 71 (Blue) mcd | |
| Lens Shape | Square | |
| Dominant Wavelength | 475nm, 539nm, 627nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | Multi CHIP LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Green, Red | ||
Product Type LED | ||
Maximum Forward Current 10mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3.4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1 x 0.65 x 1 mm | ||
LED Luminosity 140 (Red) mcd, 315 (True Green) mcd, 71 (Blue) mcd | ||
Lens Shape Square | ||
Dominant Wavelength 475nm, 539nm, 627nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series Multi CHIP LED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Osram Opto Semiconductors Multi CHIPLED LED
The Osram Opto Semiconductors Multi CHIPLED series is a 3.4V green & red surface mount LED. It has a length of 1mm, a width of 1mm and height 0.65mm. This device is especially designed for full-colour video walls. The 4-lead common anode technology admits an additive mixture of colour stimuli by independent driving of each chip. The extremely compact size fits best for high-resolution narrow pitch video walls.
Features and Benefits
• SMT package, epoxy resin
• Colours are red/true green/blue, 623nm (red), 530nm (true green), 471nm (blue)
• Viewing angle is lambertian emitter (120°)
• Chip technology are InGaAlP(red), InGaN (true green, blue)
• Soldering method is reflow solderable
• Preconditioning acc. To JEDEC level 4
• ESD-withstand voltage sensitive device
Applications
• Full colour display
• Indoor video walls
Related links
- ams OSRAM 3.4 V Green, Red LED Surface Multi CHIP LED LRTBR48G-P9Q7-1+R7S5-26+NP-68
- ams OSRAM 2.4 V RGB LED PLCC Surface Multi CHIP LED LRTBR48G-P9Q7-1+R7S5-26+N5P-68
- ams OSRAM 2.1 V RGB LED PLCC Surface Multi CHIP LED LTRBRASF_6B6C-0112-0
- Wurth Elektronik 3.4 V Green LED Chip LED Surface 150060GS75003
- Wurth Elektronik 3.4 V Blue LED Chip LED Surface 150060BS75003
- Broadcom 3.4 V Green LED 0603 Surface Chip LED HSMQ-C191
- Broadcom 3.4 V Green LED 3210 Surface Chip LED HSMQ-C110
- Broadcom 3.4 V Green LED 3216 Surface Chip LED HSMQ-C150
