ams OSRAM 3.75 V White LED Surface OSLON Black Flat LUW HWQP-5N8N

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
181-4354
Mfr. Part No.:
LUW HWQP-5N8N
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Maximum Forward Current

1.5A

Mount Type

Surface

Forward Voltage

3.75V

Viewing Angle

120 °

LED Luminous Flux

315 (5N) lm, 450 (8N) lm

LED Luminosity

140 (8N) cd, 98 (5N) cd

Lens Dimensions

3.75 x 0.5 x 3.75 mm

Series

OSLON Black Flat

COO (Country of Origin):
MY
OSLON Black Flat is a new small size high-flux LED for slim designs. The black package stands for high stability.

Package: SMD epoxy package

Chip technology: UX:3

Typ. Radiation: 120° (Lambertian emitter)

Color: Cx = 0.33, Cy = 0.34 (● ultra white)

Applications

Architecture

Custom Tuning

Headlamps, LED & Laser & Night, Vision

Stage Lighting (LED & Laser)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy