Lumileds 3.3 V Cyan LED 2835 Surface LUXEON 2835 L128-CYN1003500000
- RS Stock No.:
- 183-8378
- Mfr. Part No.:
- L128-CYN1003500000
- Manufacturer:
- Lumileds
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.42
(exc. VAT)
€12.83
(inc. VAT)
In Stock
- Plus 650 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.417 | €10.43 | - |
| 100 - 475 | €0.394 | €9.85 | 5% |
| 500 - 975 | €0.365 | €9.13 | 12% |
| 1000 - 1975 | €0.341 | €8.53 | 18% |
| 2000 + | €0.326 | €8.15 | 21% |
*price indicative
- RS Stock No.:
- 183-8378
- Mfr. Part No.:
- L128-CYN1003500000
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colour | Cyan | |
| Product Type | LED | |
| Package Type | 2835 | |
| Maximum Forward Current | 240mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.3V | |
| Viewing Angle | 130 ° | |
| LED Luminous Flux | 38 lm | |
| Lens Dimensions | 3.5 x 2.8 x 0.7 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 510nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | White | |
| Series | LUXEON 2835 | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colour Cyan | ||
Product Type LED | ||
Package Type 2835 | ||
Maximum Forward Current 240mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3.3V | ||
Viewing Angle 130 ° | ||
LED Luminous Flux 38 lm | ||
Lens Dimensions 3.5 x 2.8 x 0.7 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 510nm | ||
Standards/Approvals RoHS | ||
Lens Colour White | ||
Series LUXEON 2835 | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
The LUXEON 2835 colour Line enables a new era of colour lighting. This robust colour line provides high performance and is targeted at cost effective designs. Complemented by a broad range of white offerings,the LUXEON 2835 colour Line enables RGBW applications. This product line extends the comprehensive LUXEON colour Family.
Single die and single source architecture for optical control
Full colour palette for a wider spectrum range
Applications
Architectural & Entertainment
Lamps
colour Tunable Illumination
Specialty Lighting
Emergency Vehicle
Signage
Related links
- Lumileds 3.3 V Cyan LED 2835 Surface LUXEON 2835 L128-CYN1003500000
- Lumileds 3.3 V Green LED 2835 Surface LUXEON 2835 L128-GRN1003500000
- Lumileds 2.5 V Red LED 2835 Surface LUXEON 2835 L128-RED1003500000
- Lumileds 3 V White LED 2835 Surface LUXEON 2835 L128-50HGCA3500000
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-4095HA35000B1
- Lumileds 2.5 V Red LED 2835 Surface LUXEON 2835 L128-FRD1003500000
- Lumileds 2.5 V Red LED 2835 Surface LUXEON 2835 L128-DRD1003500000
- Lumileds 3.2 V Blue LED 2835 Surface LUXEON 2835 L128-BLU1003500000
