Wurth Elektronik 3.3 V Green LED 3528 Surface WL-SMTW 150141GS73113
- RS Stock No.:
- 184-6944
- Mfr. Part No.:
- 150141GS73113
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-6944
- Mfr. Part No.:
- 150141GS73113
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 50mA | |
| Package Type | 3528 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 165mW | |
| Forward Voltage | 3.3V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.5 x 2.8 x 1.9 mm | |
| LED Luminosity | 1800 → 2300 mcd | |
| Dominant Wavelength | 522nm | |
| Standards/Approvals | IEC 60286-3:2013DIN EN 61760-2IPC/JEDEC-J-STD-033IPC/JEDEC J-STD-020EDIN EN 62471:2008DIN ISO 2768-1m | |
| Series | WL-SMTW | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 50mA | ||
Package Type 3528 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 165mW | ||
Forward Voltage 3.3V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.5 x 2.8 x 1.9 mm | ||
LED Luminosity 1800 → 2300 mcd | ||
Dominant Wavelength 522nm | ||
Standards/Approvals IEC 60286-3:2013DIN EN 61760-2IPC/JEDEC-J-STD-033IPC/JEDEC J-STD-020EDIN EN 62471:2008DIN ISO 2768-1m | ||
Series WL-SMTW | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Low energy consumption
High reliability
Low current requirement
Fast switching
No UV/IR radiation
Slim
Miniature size
Flexibility in design
Top view
LED PLCC 2 white package
Compact package outline, ideal for miniature applications
Variety of colours
Applications
Signage and indirect illumination
Flat lamp
Indicator and backlight in telecommunication
Consumer application: dash-board, telephone or A/V equipments
Flat backlight for LCDs, switches and symbols
Optical indicators
Indoor and outdoor displays
Scanner
Backlight in LCD, cellular phones, switches, keys, displays
lluminated advertising, panel
Lighting device: indicator, general lighting
Camera flash, hand carrier flash
Coupling into light guides
Related links
- Wurth Elektronik 3.3 V Green LED 3528 Surface WL-SMTW 150141GS73113
- Wurth Elektronik 3.1 V Green LED 3528 Surface WL-SMTW 150141GS73100
- Wurth Elektronik 2 V Green LED 3528 Surface WL-SMTW 150141VS73100
- Wurth Elektronik 3.3 V Blue LED 5050 Surface WL-SMTW 150505BS73300
- Wurth Elektronik 3.3 V Green LED 1005 Surface WL-SMCC 150040GS73240
- Wurth Elektronik 3.3 V Green LED 3216 Surface WL-SMRW 156120GS75000
- Wurth Elektronik 3.3 V Green LED 0603 Surface WL-SMCW 150060GS84000
- Wurth Elektronik 3.3 V Green LED 0603 Surface WL-SMSW 155060GS73200
