Wurth Elektronik 2.8 V Yellow LED 3528 Surface WL-SMTD 150141YS63140
- RS Stock No.:
- 184-6948
- Mfr. Part No.:
- 150141YS63140
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 4000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€868.00
(exc. VAT)
€1,068.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | €0.434 | €868.00 | - |
| 4000 + | €0.416 | €832.00 | 4% |
*price indicative
- RS Stock No.:
- 184-6948
- Mfr. Part No.:
- 150141YS63140
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 3528 | |
| Maximum Forward Current | 70mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.8V | |
| Maximum Power Dissipation | 196mW | |
| Number of Pins | 4 | |
| Viewing Angle | 30 ° | |
| LED Luminosity | 15000 mcd | |
| Lens Dimensions | 3.5 x 2.8 x 3.5 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 590nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Series | WL-SMTD | |
| Lens Colour | Yellow | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 3528 | ||
Maximum Forward Current 70mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.8V | ||
Maximum Power Dissipation 196mW | ||
Number of Pins 4 | ||
Viewing Angle 30 ° | ||
LED Luminosity 15000 mcd | ||
Lens Dimensions 3.5 x 2.8 x 3.5 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 590nm | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Series WL-SMTD | ||
Lens Colour Yellow | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Industry standard PLCC-4
High reliability LED package
High optical efficiency
Narrow viewing angle at 30°
Compatible with both IR soldering process
Applications
Traffic lights
Backlighting
For central console, cabin or push button
Signal and symbol luminary
Instrument panel backlighting
Navigation and audio system
Related links
- Wurth Elektronik 2.8 V Yellow LED 3528 Surface WL-SMTD 150141YS63140
- Wurth Elektronik 2.8 V Red LED 3528 Surface WL-SMTD 150141RS63140
- Wurth Elektronik 2.8 V Red LED 3528 Surface WL-SMTD 150141SS63140
- Wurth Elektronik 3.6 V Green LED 3528 Surface WL-SMTD 150141GS63140
- Wurth Elektronik 3.5 V Blue LED 3528 Surface WL-SMTD 150141BS63140
- Wurth Elektronik 2 V Yellow LED 3528 Surface WL-SMTW 150141YS73100
- Wurth Elektronik 2.4 V Yellow LED 3528 Surface WL-SMTW 150141YS73113
- Wurth Elektronik 2.4 V Yellow, Red LED 3528 Surface WL-SBTW 150141RY73110
