Wurth Elektronik 2.8 V Red LED 3528 Surface WL-SMTD 150141RS63140
- RS Stock No.:
- 184-7273
- Mfr. Part No.:
- 150141RS63140
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save €6.50
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€13.18
(exc. VAT)
€16.22
(inc. VAT)
In Stock
- 680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | €0.659 | €13.18 | - |
| 100 - 480 | €0.594 | €11.88 | €6.50 |
| 500 - 980 | €0.483 | €9.66 | €88.00 |
| 1000 + | €0.456 | €9.12 | €203.00 |
*price indicative
- RS Stock No.:
- 184-7273
- Mfr. Part No.:
- 150141RS63140
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 3528 | |
| Maximum Forward Current | 70mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.8V | |
| Maximum Power Dissipation | 196mW | |
| Number of Pins | 4 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 3.5 x 2.8 x 3.5 mm | |
| LED Luminosity | 16000 mcd | |
| Lens Shape | Dome | |
| Dominant Wavelength | 620nm | |
| Standards/Approvals | RoHS | |
| Series | WL-SMTD | |
| Lens Colour | Red | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 3528 | ||
Maximum Forward Current 70mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.8V | ||
Maximum Power Dissipation 196mW | ||
Number of Pins 4 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 3.5 x 2.8 x 3.5 mm | ||
LED Luminosity 16000 mcd | ||
Lens Shape Dome | ||
Dominant Wavelength 620nm | ||
Standards/Approvals RoHS | ||
Series WL-SMTD | ||
Lens Colour Red | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Industry standard PLCC-4
High reliability LED package
High optical efficiency
Narrow viewing angle at 30°
Compatible with both IR soldering process
Applications
Traffic lights
Backlighting
For central console, cabin or push button
Signal and symbol luminary
Instrument panel backlighting
Navigation and audio system
Related links
- Wurth Elektronik 2.8 V Red LED 3528 Surface WL-SMTD 150141RS63140
- Wurth Elektronik 2.8 V Red LED 3528 Surface WL-SMTD 150141SS63140
- Wurth Elektronik 2.8 V Yellow LED 3528 Surface WL-SMTD 150141YS63140
- Wurth Elektronik 2 V Red LED 3528 Surface WL-SMTW 150141RS73100
- Wurth Elektronik 2.4 V Red LED 3528 Surface WL-SMTW 150141RS73113
- Wurth Elektronik 2.8 V Moonlight LED 3014 Surface WL-SWTP 158301240A
- Wurth Elektronik 2.8 V White LED 3014 Surface WL-SWTP 158301230A
- Wurth Elektronik 2.8 V Sunrise LED 3014 Surface WL-SWTP 158301227A
