Wurth Elektronik 3.9 V Blue LED 1005 Surface WL-SMCC 150040BS73220
- RS Stock No.:
- 184-6960
- Mfr. Part No.:
- 150040BS73220
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 6000 more to save €54.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€600.00
(exc. VAT)
€750.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.20 | €600.00 | - |
| 6000 - 9000 | €0.191 | €573.00 | €54.00 |
| 12000 + | €0.18 | €540.00 | €240.00 |
*price indicative
- RS Stock No.:
- 184-6960
- Mfr. Part No.:
- 150040BS73220
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | 1005 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3.9V | |
| Maximum Power Dissipation | 78mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 140 mcd | |
| Lens Dimensions | 1 x 0.5 x 0.25 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 470nm | |
| Lens Finish | Clear | |
| Series | WL-SMCC | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type 1005 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3.9V | ||
Maximum Power Dissipation 78mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 140 mcd | ||
Lens Dimensions 1 x 0.5 x 0.25 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 470nm | ||
Lens Finish Clear | ||
Series WL-SMCC | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Small LED package for exceptional brightness
0402 industry standard footprint
High reliability PCB based
Compatible to IR reflow soldering
Miniaturized colour effects
Waterclear lens
Applications
LED Front panel indicator
Navigation systems
Cellphone display
Display for industrial control systems
Traffic display
LCD backlighting for LCD, push button, symbol and keypad
Related links
- Wurth Elektronik 3.9 V Blue LED 1005 Surface WL-SMCC 150040BS73220
- Wurth Elektronik 3.9 V Green LED 1005 Surface WL-SMCC 150040GS73220
- Wurth Elektronik 3.9 V Blue LED 0603 Surface WL-SMCC 150060BS73220
- Wurth Elektronik 3.3 V Blue LED 1005 Surface WL-SMCC 150040BS73240
- Wurth Elektronik 3.9 V Green LED 0603 Surface WL-SMCC 150060GS73220
- Wurth Elektronik 3.9 V Blue LED 3210 Surface WL-SMSW 155124BS73200A
- Wurth Elektronik 3.9 V Blue LED 1205 Surface WL-SMRW 156125BS75000
- Wurth Elektronik 3.9 V Blue LED 3216 Surface WL-SMRW 156120BS82500
