Wurth Elektronik 2.4 V Green LED 0402 Surface WL-SMCC 150040VS73220

Get a bulk buy discount

Add 100 more to save 8%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€9.73

(exc. VAT)

€11.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,850 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 75€0.389€9.73-
100 - 475€0.354€8.858%
500 - 975€0.319€7.9817%
1000 - 1475€0.284€7.1026%
1500 +€0.264€6.6032%

*price indicative

Packaging Options:
RS Stock No.:
184-7328
Distrelec Article No.:
304-32-628
Mfr. Part No.:
150040VS73220
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Green

Product Type

LED

Maximum Forward Current

20mA

Package Type

0402

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.4V

Maximum Power Dissipation

48mW

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

60 mcd

Lens Dimensions

1 x 0.5 x 0.25 mm

Lens Shape

Rectangular

Dominant Wavelength

573nm

Standards/Approvals

RoHS

Series

WL-SMCC

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
TW
Small LED package for exceptional brightness

0402 industry standard footprint

High reliability PCB based

Compatible to IR reflow soldering

Miniaturized colour effects

Waterclear lens

Applications

LED Front panel indicator

Navigation systems

Cellphone display

Display for industrial control systems

Traffic display

LCD backlighting for LCD, push button, symbol and keypad

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy