ams OSRAM 3.2 V White LED 1010 Surface OSLON Pure 1010 GW VJLPE1.EM-KSLT-A737-1

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
187-1580
Mfr. Part No.:
GW VJLPE1.EM-KSLT-A737-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Package Type

1010

Maximum Forward Current

700mA

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

3.2V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

85 → 110 lm

Colour Rendering Index CRI

80%

Lens Dimensions

1.07 x 1.07 x 0.19 mm

Lens Shape

Square

Standards/Approvals

cURus

Colour Temperature

3000K

Series

OSLON Pure 1010

Automotive Standard

No

Typ. Radiation: 120° (Lambertian emitter)

Colour temperature: 2700K - 5000K

CRI: 80 (min.)

Luminous Flux: typ. 100 lm @ 3000 K, 85 °C

Luminous efficacy: typ. 100 lm/W @ 3000 K, 85 °C

Applications

Downlights/Spotlights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy