ams OSRAM 3.2 V White LED Surface OSLON SSL GW CS8PM1.PM-LSLU-XX53-1-350-R18
- RS Stock No.:
- 210-6836
- Mfr. Part No.:
- GW CS8PM1.PM-LSLU-XX53-1-350-R18
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-6836
- Mfr. Part No.:
- GW CS8PM1.PM-LSLU-XX53-1-350-R18
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Mount Type | Surface | |
| Forward Voltage | 3.2V | |
| Series | OSLON SSL | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Mount Type Surface | ||
Forward Voltage 3.2V | ||
Series OSLON SSL | ||
The OSRAM OSLON SSL series LED offers a prefocused radiation pattern making it the Ideal choice for spot lighting applications. It has SMT ceramic package with silicone lens. It is used in highbay Industrial, street, tunnel and outdoor applications.
Higher performance
Lower thermal resistance
Related links
- ams OSRAM 3.2 V White LED Surface OSLON SSL GW CS8PM1.PM-LSLU-XX53-1-350-R18
- ams OSRAM 2.85 V White LED Surface OSLON SSL 80 GW CS8PM1.PM-LSLU-XX51-1
- ams OSRAM 2.85 V White LED Surface OSLON SSL 80 GW CS8PM1.PM-LSLU-XX52-1
- ams OSRAM 2.85 V White LED 3030 Surface OSLON SSL 80 GW CS8PM1.EM-LQLS-A333-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N9P2-XX53-1
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-M8N4-XX53-1-R
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-M9N4-XX53-1
- ams OSRAM 3.2 V White LED SMT Ceramic Through Hole GW CS8PM1.CM GW CS8PM1.CM-KULQ-XX55-1
