ams OSRAM 3 V White LED SMT Surface Duris E4014 GW JELMS1.EM-H2H6-XX53-1-65-R33
- RS Stock No.:
- 194-6366
- Mfr. Part No.:
- GW JELMS1.EM-H2H6-XX53-1-65-R33
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 500 units)*
€26.00
(exc. VAT)
€32.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 - 1500 | €0.052 | €26.00 |
| 2000 - 4500 | €0.049 | €24.50 |
| 5000 + | €0.047 | €23.50 |
*price indicative
- RS Stock No.:
- 194-6366
- Mfr. Part No.:
- GW JELMS1.EM-H2H6-XX53-1-65-R33
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | SMT | |
| Maximum Forward Current | 120mA | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3V | |
| Number of Pins | 2 | |
| LED Luminous Flux | 30 → 38 lm | |
| Lens Dimensions | 4 x 1.45 x 0.65 mm | |
| Lens Finish | Diffused | |
| Series | Duris E4014 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type SMT | ||
Maximum Forward Current 120mA | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3V | ||
Number of Pins 2 | ||
LED Luminous Flux 30 → 38 lm | ||
Lens Dimensions 4 x 1.45 x 0.65 mm | ||
Lens Finish Diffused | ||
Series Duris E4014 | ||
- COO (Country of Origin):
- CN
DURIS E 4014 is a low-power LED package that comes in an industry standard footprint of 4014. Its Compact footprint promises high efficacy and brightness which is Ideal for indoor lighting applications. Perfectly suited for slim design luminaires as well as linear edge fixtures.
Package: white SMT package, coloured diffused silicone resin
colour temperature: 2700K - 6500K
CRI: 80 (min.)
Luminous Flux: typ. 33 lm @ 4000K
Luminous efficacy: typ. 178 lm/W @ 4000K
Applications
Area Lights
Downlights/Spotlights
Related links
- ams OSRAM 3 V White LED SMT Surface Duris E4014 GW JELMS1.EM-H2H6-XX53-1-65-R33
- ams OSRAM3 V White LED SMT SMD, DURIS® E 4014 GW JELMS2.EM-H3H7-XX53-1-65-R33
- ams OSRAM White LED SMT Surface GW QTLTS1.EM-H5J1-XX53-1
- ams OSRAM 5.8 V White LED SMT Surface DURIS S8 GW P9LR35.EM-M1M6-XX53-1
- ams OSRAM 23.2 V White LED SMT Surface DURIS S8 GW P9LR34.EM-M1M6-XX53-1
- ams OSRAM3 V White LED SMT SMD, DURIS® E 4014 GW JELMS2.EM-H3H7-XX55-1-65-R33
- ams OSRAM White LED SMT Surface GW QTLTS1.EM-H5J1-XX51-1-65-R33
- ams OSRAM 2.71 V White LED SMT Surface OSCONIQ E 2835 GW QTLTS2.QM-H2H8-XX52-1-65-R33
