ams OSRAM3 V White LED SMT SMD, DURIS® E 4014 GW JELMS2.EM-H3H7-XX55-1-65-R33
- RS Stock No.:
- 194-6370
- Mfr. Part No.:
- GW JELMS2.EM-H3H7-XX55-1-65-R33
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-6370
- Mfr. Part No.:
- GW JELMS2.EM-H3H7-XX55-1-65-R33
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Package Type | SMT | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Number of Pins | 2 | |
| Luminous Flux | 31.5 → 39 lm | |
| Dimensions | 4 x 1.45 x 0.65mm | |
| Lens Finish | Diffused | |
| Series | DURIS® E 4014 | |
| Colour Temperature | 4000K | |
| Forward Current | 120mA | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Package Type SMT | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Number of Pins 2 | ||
Luminous Flux 31.5 → 39 lm | ||
Dimensions 4 x 1.45 x 0.65mm | ||
Lens Finish Diffused | ||
Series DURIS® E 4014 | ||
Colour Temperature 4000K | ||
Forward Current 120mA | ||
- COO (Country of Origin):
- CN
DURIS E 4014 is a low-power LED package that comes in an industry standard footprint of 4014. Its compact footprint promises high efficacy and brightness which is ideal for indoor lighting applications. Perfectly suited for slim design luminaires as well as linear edge fixtures.
Package: white SMT package, coloured diffused silicone resin
colour temperature: 2700K - 6500K
CRI: 80 (min.)
Luminous Flux: typ. 34 lm @ 4000K
Luminous efficacy: typ. 184 lm/W @ 4000K
Applications
Area Lights
Downlights/Spotlights
colour temperature: 2700K - 6500K
CRI: 80 (min.)
Luminous Flux: typ. 34 lm @ 4000K
Luminous efficacy: typ. 184 lm/W @ 4000K
Applications
Area Lights
Downlights/Spotlights
Related links
- ams OSRAM3 V White LED SMT SMD, DURIS® E 4014 GW JELMS2.EM-H3H7-XX55-1-65-R33
- ams OSRAM3 V White LED SMT SMD, DURIS® E 4014 GW JELMS2.EM-H3H7-XX53-1-65-R33
- ams OSRAM 2.71 V White LED SMT Surface OSCONIQ E 2835 GW QTLTS2.QM-H2H8-XX55-1-65-R33
- ams OSRAM 3 V White LED SMT Surface Duris E4014 GW JELMS1.EM-H2H6-XX53-1-65-R33
- ams OSRAM6.6 V White LED SMT SMD, OSCONIQ S 3030 GW QSLR31.PM-LYL1-XX55-1-150-R18
- ams OSRAM White LED SMT Surface GW QTLTS1.EM-H5J1-XX53-1
- ams OSRAM White LED SMT Surface GW QTLTS1.EM-H5J1-XX51-1-65-R33
- ams OSRAM 2.71 V White LED SMT Surface OSCONIQ E 2835 GW QTLTS2.QM-H2H8-XX52-1-65-R33
