ams OSRAM 3.2 V White LED 1010 Surface OSLON Pure 1010 GW VJLPE1.CM-JGLS-A737-1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
196-1100
Mfr. Part No.:
GW VJLPE1.CM-JGLS-A737-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Maximum Forward Current

700mA

Package Type

1010

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

3.2V

Number of Pins

2

Viewing Angle

120 °

Colour Rendering Index CRI

90%

LED Luminous Flux

70 → 105 lm

Lens Dimensions

1.07 x 1.07 x 0.19 mm

Lens Shape

Square

Standards/Approvals

cURus

Series

OSLON Pure 1010

Colour Temperature

3000K

Automotive Standard

No

COO (Country of Origin):
MY
Compact high power chip-scale package LED with high performance, superior robustness and long lifetime.

Typ. Radiation: 120° (Lambertian emitter)

colour temperature: 2700K - 5000K

CRI: 90 (min.)

Luminous Flux: typ. 83 lm @ 3000 K, 85 °C

Luminous efficacy: typ. 85 lm/W @ 3000 K, 85 °C

Application

Downlights/Spotlights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy