ams OSRAM 3.15 V White LED 4014 Surface SYNIOS E4014 KW DPLS31.SB-5H5J-E5P7-EG-1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
876-9237
Mfr. Part No.:
KW DPLS31.SB-5H5J-E5P7-EG-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Maximum Forward Current

180mA

Package Type

4014

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

3.15V

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

10 → 15.5 cd

Lens Dimensions

4.1 x 1.5 x 0.75 mm

LED Luminous Flux

28 → 50 lm

Lens Shape

Rectangular

Standards/Approvals

IEC 62471:2008

Series

SYNIOS E4014

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
MY

OSRAM SYNIOS E4014 Series LEDs


The SYNIOS E4014 family, from OSRAM Opto Semiconductors, is a series of mid-power white LEDs. They come in a compact surface mount (SMD) package and are very robust. Their package also enables the SYNIOS E4014 LEDs to be coupled with a light guide, suiting a wider range of lighting designs.

Their uniform light distribution makes the SYNIOS E4014 LEDs ideal for improving the appearance in household appliances, for interior automotive lighting and in displays.

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy