ams OSRAM 3.15 V White LED SMT Surface SYNIOS P2720 KW DPLS32.EC-6H6J-4U8X-1
- RS Stock No.:
- 914-8568
- Mfr. Part No.:
- KW DPLS32.EC-6H6J-4U8X-1
- Manufacturer:
- ams OSRAM
Subtotal (1 pack of 25 units)*
€8.95
(exc. VAT)
€11.00
(inc. VAT)
Last RS stock
- Final 675 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.358 | €8.95 |
*price indicative
- RS Stock No.:
- 914-8568
- Mfr. Part No.:
- KW DPLS32.EC-6H6J-4U8X-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 180mA | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.15V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 17.5 cd | |
| LED Luminous Flux | 31.5 → 56 lm | |
| Colour Rendering Index CRI | 80% | |
| Lens Dimensions | 4.1 x 1.5 x 0.75 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | IEC 62471:2008 | |
| Series | SYNIOS P2720 | |
| Lens Colour | Yellow | |
| Colour Temperature | 2700K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 180mA | ||
Package Type SMT | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.15V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 17.5 cd | ||
LED Luminous Flux 31.5 → 56 lm | ||
Colour Rendering Index CRI 80% | ||
Lens Dimensions 4.1 x 1.5 x 0.75 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals IEC 62471:2008 | ||
Series SYNIOS P2720 | ||
Lens Colour Yellow | ||
Colour Temperature 2700K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM SYNIOS P2720 Series LEDs
The SYNIOS P2720 series from OSRAM Opto Semiconductors is a family of LEDs designed for automotive manufacturing and lighting designers. These high brightness LEDs share the same footprint and come in three different chip sizes. Therefore fewer SYNIOS P2720 LEDs are required to achieve a brighter light output.
Available in a range of colours, the SYNIOS P2720 offer narrow colour-binning for white LEDs to ensure colour consistency. They are also Ideal for use with light pipes and for automotive applications including; forward lighting, signalling and rear combination lighting.
Features of the SYNIOS P2720 LEDs:
Range of colours
High brightness output
3 x chip sizes available
High reliability
Compact package
Good thermal characteristics
High efficiency
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 3.15 V White LED SMT Surface SYNIOS P2720 KW DPLS32.EC-6H6J-4U8X-1
- ams OSRAM 3.15 V White LED 4014 Surface SYNIOS E4014 KW DPLS32.EC-6H6J-4C8E-1
- ams OSRAM 3.15 V White LED SMT Surface SYNIOS S2222 KW DDLM31.EH-5J6K-A333-W4A4
- ams OSRAM 3.4 V White LED 4014 Surface E4014 KW DPLS32.EC-6H6J-4H8I-1
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KS DMLQ32.23-6H8J-68-J3T3
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KS DMLQ32.23-7J5L-68-M3W3
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KR DMLQ32.23-6J5L-26-J3T3
- ams OSRAM 2.75 V Red LED SMT Surface SYNIOS P2720 KR DMLQ32.23-6K6M-26-M3W3
