ams OSRAM 12 V White LED Ceramic package Surface OSLON Compact PL KW4 CHLNM2.TK-F2FA-4L07M0-AGAE

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 1000)

€1,382.00

(exc. VAT)

€1,699.86

(inc. VAT)

RS Stock No.:
205-7127
Mfr. Part No.:
KW4 CHLNM2.TK-F2FA-4L07M0-AGAE
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Package Type

Ceramic package

Maximum Forward Current

1.5A

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

4

Forward Voltage

12V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

1400 → 1880 lm

Lens Dimensions

1.1 x 1.1 mm

Standards/Approvals

IEC 62471:2006

Series

OSLON Compact PL

Lens Finish

Square

Automotive Standard

AEC-Q102

The OSRAM Opto Semiconductors family compact light source with an isolated thermal pad for improved heat dissipation and providing small z-tolerance (+/-35 μm). The OSLON Compact PL product family meets both excellent brightness in combination with outstanding luminance.

Package = ceramic package

Colour = white - 4chip

Typical radiation = 120° (Lambertian emitter)

Chip technology = UX:3

Corrosion Robustness Class = 3A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy