Kingbright 2.1 Green LED 1608 Surface KA-1608 KA-1608CGSK
- RS Stock No.:
- 210-2230
- Mfr. Part No.:
- KA-1608CGSK
- Manufacturer:
- Kingbright
Subtotal (1 pack of 25 units)*
€6.95
(exc. VAT)
€8.55
(inc. VAT)
In Stock
- Plus 4,100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.278 | €6.95 |
*price indicative
- RS Stock No.:
- 210-2230
- Mfr. Part No.:
- KA-1608CGSK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 150mA | |
| Package Type | 1608 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.1 | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 75 mcd | |
| Lens Dimensions | 2.5 x 1.2 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 570nm | |
| Standards/Approvals | RoHS | |
| Series | KA-1608 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 150mA | ||
Package Type 1608 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.1 | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 75 mcd | ||
Lens Dimensions 2.5 x 1.2 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 570nm | ||
Standards/Approvals RoHS | ||
Series KA-1608 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Kingbright Green source colour devices are made with AlGaInP on GaAs substrate Light Emitting Diode. Electrostatic discharge and power surge could damage the LEDs. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. All devices, equipment and machineries must be electrically grounded. it's dimension is 1.6 mm x 0.8 mm, 0.55 mm high, hence suitable for compact optoelectronics applications like Backlight, Status indicator, Healthcare applications.
It minimum space
It is Suitable for compact optoelectronic applications
Low power consumption
It has a Moisture sensitivity level 3
It is completely Halogen free
It is also RoHS compliant
Related links
- Kingbright 2.1 Green LED 1608 Surface KA-1608 KA-1608CGSK
- Kingbright 2 V Yellow LED 1608 Surface KA-1608 KA-1608SYSK
- Kingbright 1.95 V Red LED 1608 Surface KA-1608 KA-1608SURSK
- Kingbright 2.1 V Green LED 1608 Surface KP-1608 KP-1608MGC
- Kingbright 2.1 V Green LED 2012 Surface KP-2012 KP-2012MGC
- Kingbright 2.6 V Green LED 1608 Surface KPG-1608 KPG-1608CGKC-T
- Kingbright 4.1 V Green LED 1608 Surface KPT-1608 KPT-1608ZGC
- ROHM 2.1 V Green LED 1608 Surface CSL0901x CSL0901PT1C
