Kingbright 1.95 V Red LED 1608 Surface KA-1608 KA-1608SURSK
- RS Stock No.:
- 210-2231
- Mfr. Part No.:
- KA-1608SURSK
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 4000 more to save 11%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€490.00
(exc. VAT)
€602.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | €0.245 | €490.00 | - |
| 4000 + | €0.216 | €432.00 | 11% |
*price indicative
- RS Stock No.:
- 210-2231
- Mfr. Part No.:
- KA-1608SURSK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 185mA | |
| Package Type | 1608 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 1.95V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2.5 x 1.2 mm | |
| LED Luminosity | 480 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Lens Finish | Clear | |
| Series | KA-1608 | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 185mA | ||
Package Type 1608 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 1.95V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2.5 x 1.2 mm | ||
LED Luminosity 480 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Lens Finish Clear | ||
Series KA-1608 | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Kingbright Hyper Red source colour devices are made with AlGaInP on GaAs substrate Light Emitting Diode. Electrostatic discharge and power surge could damage the LEDs. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. All devices, equipment and machineries must be electrically grounded. it's dimension is 1.6 mm x 0.8 mm, 0.55 mm high, hence suitable for compact optoelectronics applications like Backlight, Status indicator, Healthcare applications.
It recquires Very minimum space
It is Suitable for compact optoelectronic applications
Low power consumption
It has a Moisture sensitivity level 3
It is completely Halogen free
It is also RoHS compliant
Related links
- Kingbright 1.95 V Red LED 1608 Surface KA-1608 KA-1608SURSK
- Kingbright 2 V Yellow LED 1608 Surface KA-1608 KA-1608SYSK
- Kingbright 2.1 Green LED 1608 Surface KA-1608 KA-1608CGSK
- Kingbright 1.95 V Red LED 0402 Surface KPHHS-1005 KPHHS-1005SURCK
- Kingbright 1.95 V Red LED 3216 Surface KPTD-3216 KPTD-3216SURC
- Kingbright 1.95 V Hyper Red LED Lamp L Through Hole L-813 L-813SURDK
- ROHM 2.2 V Red LED 1608 Surface SML-D12U1WT86
- Lite-On 2.4 V Red LED 1608 Surface Chip LED LTST-C191KRKT
