Kingbright 1.95 V Red LED 1608 Surface KA-1608 KA-1608SURSK
- RS Stock No.:
- 210-2232
- Mfr. Part No.:
- KA-1608SURSK
- Manufacturer:
- Kingbright
Subtotal (1 pack of 25 units)*
€6.95
(exc. VAT)
€8.55
(inc. VAT)
In Stock
- Plus 3,750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.278 | €6.95 |
*price indicative
- RS Stock No.:
- 210-2232
- Mfr. Part No.:
- KA-1608SURSK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 1608 | |
| Maximum Forward Current | 185mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 1.95V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2.5 x 1.2 mm | |
| LED Luminosity | 480 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | KA-1608 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 1608 | ||
Maximum Forward Current 185mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 1.95V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2.5 x 1.2 mm | ||
LED Luminosity 480 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series KA-1608 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Kingbright Hyper Red source colour devices are made with AlGaInP on GaAs substrate Light Emitting Diode. Electrostatic discharge and power surge could damage the LEDs. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. All devices, equipment and machineries must be electrically grounded. it's dimension is 1.6 mm x 0.8 mm, 0.55 mm high, hence suitable for compact optoelectronics applications like Backlight, Status indicator, Healthcare applications.
It recquires Very minimum space
It is Suitable for compact optoelectronic applications
Low power consumption
It has a Moisture sensitivity level 3
It is completely Halogen free
It is also RoHS compliant
Related links
- Kingbright 1.95 V Red LED 1608 Surface KA-1608 KA-1608SURSK
- Kingbright 2 V Yellow LED 1608 Surface KA-1608 KA-1608SYSK
- Kingbright 2.1 Green LED 1608 Surface KA-1608 KA-1608CGSK
- Kingbright 1.95 V Red LED 0402 Surface KPHHS-1005 KPHHS-1005SURCK
- Kingbright 1.95 V Red LED 3216 Surface KPTD-3216 KPTD-3216SURC
- Kingbright 1.95 V Hyper Red LED Lamp L Through Hole L-813 L-813SURDK
- ROHM 2.2 V Red LED 1608 Surface SML-D12U1WT86
- Lite-On 2.4 V Red LED 1608 Surface Chip LED LTST-C191KRKT
