ROHM 2.2 V Red LED 1608 Surface SML-D12U1WT86

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
133-2870
Mfr. Part No.:
SML-D12U1WT86
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Red

Product Type

LED

Package Type

1608

Maximum Forward Current

20mA

Mount Type

Surface

Forward Voltage

2.2V

Number of Pins

2

Lens Dimensions

1.6 x 0.8 x 0.55 mm

LED Luminosity

63 mcd

Lens Shape

Rectangular

Dominant Wavelength

625nm

Lens Finish

Milky White

ROHM Chip LED SML-D1 Series LEDs


The SML-D1 EXCELED series of Chip LEDs, from ROHM Semiconductor, are in flat TOP 0603 packages. The SML-D1 surface mount LEDs offer original device technology enabling high brightness and high reliability.

1.6 x 0.8 mm package size

Visible Light LEDs, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy