Kingbright3 V Blue LED 1608 SMD, KA-1608 KA-1608VBS-A1-10MAV

Bulk discount available

Subtotal (1 reel of 2000 units)*

€794.00

(exc. VAT)

€976.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2000 - 2000€0.397€794.00
4000 +€0.372€744.00

*price indicative

RS Stock No.:
210-2235
Mfr. Part No.:
KA-1608VBS-A1-10MAV
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Blue

Package Type

1608

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Series

KA-1608

COO (Country of Origin):
CN
The Kingbright Blue source colour devices are made with InGaN on Sapphire substrate Light Emitting Diode. Electrostatic discharge and power surge could damage the LEDs. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. All devices, equipment and machineries must be electrically grounded. it's dimension is 1.6 mm x 0.8 mm, 0.55 mm high, hence suitable for compact optoelectronics applications like Backlight, Status indicator, Healthcare applications.

It minimum space
It is Suitable for compact optoelectronic applications
Low power consumption
It has a Moisture sensitivity level 3
It is completely Halogen free
It is also RoHS compliant

Related links