ams OSRAM 3 V Blue LED 2835 Surface DURIS E GB JTLPS1.13-FVG6-23-1

Subtotal (1 pack of 50 units)*

€6.55

(exc. VAT)

€8.05

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7,050 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
50 +€0.131€6.55

*price indicative

Packaging Options:
RS Stock No.:
210-4161
Mfr. Part No.:
GB JTLPS1.13-FVG6-23-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Blue

Package Type

2835

Maximum Forward Current

200mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

3V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

11 lm

Lens Dimensions

3.3 x 0.7 mm

Lens Shape

Square

Standards/Approvals

RoHS

Dominant Wavelength

465nm

Lens Finish

Clear

Lens Colour

Clear

Series

DURIS E

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors DURIS® E 2835 colour family provide supreme efficacy in cost effective industry standard LED. DURIS® E 2835 never fails to impress with its performance on system level.

The Typ. Radiation is 120° (Lambertian emitter).The Luminous Flux is typ. 11 lm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy