ams OSRAM 3.8 V Blue, Green, Red, White LED 5050 Surface GW J9LHS1.4M GW J9LHS1.4M-C1C7-2+58+MQ+57A-1-100-R33
- RS Stock No.:
- 210-7250
- Mfr. Part No.:
- GW J9LHS1.4M-C1C7-2+58+MQ+57A-1-100-R33
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1000)
€571.00
(exc. VAT)
€702.33
(inc. VAT)
- RS Stock No.:
- 210-7250
- Mfr. Part No.:
- GW J9LHS1.4M-C1C7-2+58+MQ+57A-1-100-R33
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue, Green, Red, White | |
| Product Type | LED | |
| Maximum Forward Current | 200mA | |
| Package Type | 5050 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 4 | |
| Forward Voltage | 3.8V | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 14000 mcd | |
| Lens Dimensions | 5.1 x 5.7 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Series | GW J9LHS1.4M | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue, Green, Red, White | ||
Product Type LED | ||
Maximum Forward Current 200mA | ||
Package Type 5050 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 4 | ||
Forward Voltage 3.8V | ||
Viewing Angle 120 ° | ||
LED Luminosity 14000 mcd | ||
Lens Dimensions 5.1 x 5.7 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Series GW J9LHS1.4M | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors RGBW device with 4 in 1 color package for general lighting applications. It is industry-compatible performance and form factor and promises outstanding reliability.
3000K to 5700K color temperature
13000mcd luminous intensity
Related links
- ams OSRAM 3.8 V Blue Red, White LED 5050 Surface GW J9LHS1.4M GW J9LHS1.4M-C1C7-2+58+MQ+57A-1-100-R33
- ams OSRAM 3.8 V Blue Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+30AW-1
- ams OSRAM 3.8 V Blue Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+57AW-1
- ams OSRAM 5.52 V White LED 5050 Surface GW Q9LR33.PM-M4N3-XX53-1
- ams OSRAM 5.52 V White LED 5050 Surface GW Q9LR33.PM-M2N1-XX58-1
- ams OSRAM 5.52 V White LED 5050 Surface GW Q9LR33.PM-M5N3-XX53-1
- ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR34.PM-M5N3-XX55-1
- ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR34.PM-M4N3-XX52-1

