ams OSRAM 3.8 V Blue, Green, Red, White LED 5050 Surface GW J9LHS1.4M GW J9LHS1.4M-C1C7-2+58+MQ+57A-1-100-R33

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
210-7251
Mfr. Part No.:
GW J9LHS1.4M-C1C7-2+58+MQ+57A-1-100-R33
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Blue, Green, Red, White

Product Type

LED

Package Type

5050

Maximum Forward Current

200mA

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

4

Forward Voltage

3.8V

Viewing Angle

120 °

LED Luminosity

14000 mcd

Lens Dimensions

5.1 x 5.7 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Series

GW J9LHS1.4M

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors RGBW device with 4 in 1 color package for general lighting applications. It is industry-compatible performance and form factor and promises outstanding reliability.

3000K to 5700K color temperature

13000mcd luminous intensity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy