ams OSRAM 3.8 V Blue, Green, Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+30AW-1
- RS Stock No.:
- 248-6203
- Mfr. Part No.:
- GW J9LHS2.4M-C0C7-2+35+13+30AW-1
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 2000 more to save €54.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€571.00
(exc. VAT)
€702.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.571 | €571.00 | - |
| 2000 - 4000 | €0.544 | €544.00 | €54.00 |
| 5000 + | €0.516 | €516.00 | €275.00 |
*price indicative
- RS Stock No.:
- 248-6203
- Mfr. Part No.:
- GW J9LHS2.4M-C0C7-2+35+13+30AW-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Blue, Green, Red, White | |
| Maximum Forward Current | 20mA | |
| Package Type | 5050 | |
| Mount Type | Surface | |
| Number of LEDs | 4 | |
| Forward Voltage | 3.8V | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 624nm | |
| Series | GW J9LHS2.4M | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Blue, Green, Red, White | ||
Maximum Forward Current 20mA | ||
Package Type 5050 | ||
Mount Type Surface | ||
Number of LEDs 4 | ||
Forward Voltage 3.8V | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 624nm | ||
Series GW J9LHS2.4M | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM 5050 RGBW device is the first 4-in-1 colour package for general lighting applications from Osram Opto Semiconductor. It features industry-compatible performance and form factor and promises outstanding reliability for customers. Each chip is individually controlled to enable high customization colour options along with tight wavelength and colour binning for excellent homogeneity.
Colour temperature 3000K - 5700K
Typical Radiation up to 120° (Lambertian emitter)
Luminous Intensity up to typical 15000 mcd @ 3000K
Related links
- ams OSRAM 3.8 V Blue Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+30AW-1
- ams OSRAM 3.8 V Blue Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+57AW-1
- ams OSRAM Blue Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+35AW-1
- ams OSRAM Blue Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+50AW-1
- ams OSRAM Blue Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+40AW-1
- ams OSRAM 3.8 V Blue Red, White LED 5050 Surface GW J9LHS1.4M GW J9LHS1.4M-C1C7-2+58+MQ+57A-1-100-R33
- ams OSRAM 5.52 V White LED 5050 Surface GW Q9LR33.PM-M4N3-XX53-1
- ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR34.PM-M3N2-XX57-1
