ams OSRAM 2.7 V White LED 3014 Surface KW DCLMS2 KW DCLMS2.EC-CXCZ-4L7M-1
- RS Stock No.:
- 212-1198
- Mfr. Part No.:
- KW DCLMS2.EC-CXCZ-4L7M-1
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-1198
- Mfr. Part No.:
- KW DCLMS2.EC-CXCZ-4L7M-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 3014 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.7V | |
| Viewing Angle | 110 ° | |
| LED Luminous Flux | 9150 to 12600 mlm | |
| Lens Dimensions | 3 x 1.4 mm | |
| Colour Rendering Index CRI | 80% | |
| LED Luminosity | 2800 to 4500 mcd | |
| Standards/Approvals | IEC 62471:2006 | |
| Colour Temperature | 4500K | |
| Series | KW DCLMS2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 3014 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.7V | ||
Viewing Angle 110 ° | ||
LED Luminous Flux 9150 to 12600 mlm | ||
Lens Dimensions 3 x 1.4 mm | ||
Colour Rendering Index CRI 80% | ||
LED Luminosity 2800 to 4500 mcd | ||
Standards/Approvals IEC 62471:2006 | ||
Colour Temperature 4500K | ||
Series KW DCLMS2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors TOPLED E3014 series has a wide beam angle with a compact format and is one of the smallest LED for screen backlighting. It has colour temperature of 4000 K. It is ideally used for injecting in light guides for homogeneous illumination applications.
Chip technology InGaN on Sapphire
Corrosion robustness class 1B
Operating temperature ranges from -40 to 85 °C
Related links
- ams OSRAM 2.7 V White LED 3014 Surface Mount KW DCLMS2 KW DCLMS2.EC-CXCZ-4L7M-1
- ams OSRAM 2.7 V White LED 3014 Surface Mount KW DCLMS2
- ams OSRAM 2.7 V White LED 3014 Surface Mount KW DCLMS2 KW DCLMS2.EC-CXCZ-4H7I-1
- ams OSRAM 2.7 V White LED 3014 Surface Mount KW DCLMS2 KW DCLMS2.EC-CXCZ-4J7K-1
- ams OSRAM 2.7 V White LED 3014 Surface Mount KW DCLMS2 KW DCLMS2.EC-CXCZ-4A7D-1
- ams OSRAM 2.7 V White LED 3014 Surface Mount KW DCLMS2 LUW JLSH.01-7B6C-I4Q7-1
- ams OSRAM 2.7 V White LED 2835 Surface Mount GW QTLTS1.EM-H6J2-XX55-1
- ams OSRAM 2.7 V White LED SMT Surface Mount TOPLED E1608
