ams OSRAM 2.7 V White LED 3014 Surface KW DCLMS2 LUW JLSH.01-7B6C-I4Q7-1

Stock information currently inaccessible
RS Stock No.:
212-1201
Mfr. Part No.:
LUW JLSH.01-7B6C-I4Q7-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Maximum Forward Current

30mA

Package Type

3014

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

2.7V

Viewing Angle

110 °

LED Luminosity

2240 to 3550 mcd

Lens Dimensions

3 x 1.4 mm

LED Luminous Flux

7205 to 10184 mlm

Standards/Approvals

RoHS, IEC 62471:2006

Colour Temperature

10000K

Series

KW DCLMS2

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors TOPLED E3014 series has a wide beam angle with a compact format and is one of the smallest LED for screen backlighting. It is therefore ideal for injecting in light guides for homogeneous illumination applications.

Chip technology InGaN on Sapphire

Corrosion robustness class 1B

Operating temperature ranges from -40 to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy