Lumileds 3 V Neutral White High Power LED 3535 Surface LUXEON HL2X L1HX-4080200000000
- RS Stock No.:
- 213-0854
- Mfr. Part No.:
- L1HX-4080200000000
- Manufacturer:
- Lumileds
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.42
(exc. VAT)
€11.59
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.942 | €9.42 |
| 100 - 240 | €0.694 | €6.94 |
| 250 - 490 | €0.685 | €6.85 |
| 500 + | €0.677 | €6.77 |
*price indicative
- RS Stock No.:
- 213-0854
- Mfr. Part No.:
- L1HX-4080200000000
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colour | Neutral White | |
| Product Type | High Power LED | |
| Maximum Forward Current | 2A | |
| Package Type | 3535 | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Number of LEDs | 1 | |
| Forward Voltage | 3V | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.15 mm | |
| LED Luminous Flux | 270 → 301 lm | |
| Colour Rendering Index CRI | 80% | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Colour Temperature | 4000K | |
| Lens Finish | Clear | |
| Series | LUXEON HL2X | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colour Neutral White | ||
Product Type High Power LED | ||
Maximum Forward Current 2A | ||
Package Type 3535 | ||
Mount Type Surface | ||
Packaging Tape | ||
Number of LEDs 1 | ||
Forward Voltage 3V | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.15 mm | ||
LED Luminous Flux 270 → 301 lm | ||
Colour Rendering Index CRI 80% | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Colour Temperature 4000K | ||
Lens Finish Clear | ||
Series LUXEON HL2X | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SG
The Lumileds LUXEON H12X series neutral white collared 2 mm2 CSP high power domed emitter designed specifically for outdoor and industrial applications like street lights and high bay luminaires.
High efficiency
Environment friendly
Operating temperature -40°C to 135°C
Related links
- Lumileds 3 V Neutral White High Power LED 3535 Surface LUXEON HL2X L1HX-4080200000000
- Lumileds 3 V Neutral White High Power LED 3535 Surface LUXEON HL2X L1HX-4070200000000
- Lumileds 3 V Neutral White High Power LED 3535 Surface LUXEON HL2X L1HX-4090200000000
- Lumileds 3 V White High Power LED 3535 Surface LUXEON HL2X L1HX-3070200000000
- Lumileds 3 V White High Power LED 3535 Surface LUXEON HL2X L1HX-2770200000000
- Lumileds 3 V White High Power LED 3535 Surface LUXEON HL2X L1HX-5070200000000
- Lumileds 3 V White High Power LED 3535 Surface LUXEON HL2X L1HX-5790200000000
- Lumileds 3 V White High Power LED 3535 Surface LUXEON HL2X L1HX-5770200000000
