Wurth Elektronik 2.8 V Moonlight LED 3014 Surface WL-SWTP 158301240A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
215-1840
Mfr. Part No.:
158301240A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Moonlight

Maximum Forward Current

150mA

Package Type

3014

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Maximum Power Dissipation

500mW

Forward Voltage

2.8V

Viewing Angle

120 °

LED Luminous Flux

26 lm

Colour Rendering Index CRI

85%

Standards/Approvals

REACH, RoHS

Series

WL-SWTP

Colour Temperature

4000K

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

The Wurth Elektronik WL-SWTP is a SMT 3014 package mono-colour chip LED with water clear lens. This is a fast switching top view PLCC LED provides exceptional brightness. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.

Colour = moonlight

High CRI

Slim and miniature size

Low power consumption

Suitable for all SMT assembly methods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy