Broadcom 2.6 V Red LED 3535 Surface ASM6 ASM6-S390-ANQ0H
- RS Stock No.:
- 215-5741
- Mfr. Part No.:
- ASM6-S390-ANQ0H
- Manufacturer:
- Broadcom
Subtotal (1 pack of 5 units)*
€17.46
(exc. VAT)
€21.48
(inc. VAT)
Last RS stock
- Final 2,475 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €3.492 | €17.46 |
*price indicative
- RS Stock No.:
- 215-5741
- Mfr. Part No.:
- ASM6-S390-ANQ0H
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 3535 | |
| Maximum Forward Current | 1A | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Maximum Power Dissipation | 3400mW | |
| Number of Pins | 3 | |
| Viewing Angle | 130°, 90 ° | |
| Lens Dimensions | 3.45 x 3.46 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | JEDEC MSL 1 | |
| Series | ASM6 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 3535 | ||
Maximum Forward Current 1A | ||
Packaging Reel | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Maximum Power Dissipation 3400mW | ||
Number of Pins 3 | ||
Viewing Angle 130°, 90 ° | ||
Lens Dimensions 3.45 x 3.46 mm | ||
Lens Shape Dome | ||
Standards/Approvals JEDEC MSL 1 | ||
Series ASM6 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
665
The Broadcom ASM6 LED series, a proliferation from the earlier ASM3 series, is the latest high-power LED development edition. While maintaining a similar 3535 footprint, the ASM6 series exhibits higher lumen output and displays a better cost per lumen ratio. This new ASM6 family is energy efficient and adapts good heat sink properties. It is also superior in package robustness and has better product longevity with its silicone encapsulation.
High reliability package with enhanced silicone resin encapsulation
Available in Far Red, Deep Red, Red, Royal Blue and Green
Available in 90° and 130° viewing angles
Compatible with reflow soldering process
JEDEC MSL 1
Related links
- Broadcom 2.6 V Red LED 3535 Surface ASM6 ASM6-S390-ANQ0H
- Broadcom 2.6 V Red LED 3535 Surface ASM6 ASM6-SD90-AQR0H
- Broadcom 3.4 V Blue LED 3535 Surface ASM6 ASM6-SL92-NTV0H
- Broadcom 3.4 V Green LED 3535 Surface ASM6 ASM6-SG91-NQT0H
- Cree LED 2.6 V Red LED 3535 Surface XLamp XP-E2 XPEBRD-L1-0000-00901
- Cree LED 2.6 V Red LED 3535 Surface XLamp XP-E2 XPEBRD-L1-0000-00501
- Cree LED 2.6 V Red LED 3535 Surface XLamp XP-E XPEBRD-L1-0000-00601
- Cree LED 2.6 V Red LED 3535 Surface XLamp XP-E XPEBRD-L1-0000-00801
