Broadcom 3.4 V Blue LED 3535 Surface ASM6 ASM6-SL92-NTV0H
- RS Stock No.:
- 215-5748
- Mfr. Part No.:
- ASM6-SL92-NTV0H
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-5748
- Mfr. Part No.:
- ASM6-SL92-NTV0H
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 1A | |
| Package Type | 3535 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 3400mW | |
| Forward Voltage | 3.4V | |
| Number of Pins | 3 | |
| Viewing Angle | 90 ° | |
| Lens Dimensions | 3.45 x 3.46 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | ASM6 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 1A | ||
Package Type 3535 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 3400mW | ||
Forward Voltage 3.4V | ||
Number of Pins 3 | ||
Viewing Angle 90 ° | ||
Lens Dimensions 3.45 x 3.46 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series ASM6 | ||
Automotive Standard No | ||
665
The Broadcom ASM6 LED series, a proliferation from the earlier ASM3 series, is the latest high-power LED development edition. While maintaining a similar 3535 footprint, the ASM6 series exhibits higher lumen output and displays a better cost per lumen ratio. This new ASM6 family is energy efficient and adapts good heat sink properties. It is also superior in package robustness and has better product longevity with its silicone encapsulation.
High reliability package with enhanced silicone resin encapsulation
Available in Far Red, Deep Red, Red, Royal Blue and Green
Available in 90° and 130° viewing angles
Compatible with reflow soldering process
JEDEC MSL 2
Related links
- Broadcom 3.4 V Blue LED 3535 Surface ASM6 ASM6-SL92-NTV0H
- Broadcom 3.4 V Green LED 3535 Surface ASM6 ASM6-SG91-NQT0H
- Broadcom 2.6 V Red LED 3535 Surface ASM6 ASM6-SD90-AQR0H
- Broadcom 2.6 V Red LED 3535 Surface ASM6 ASM6-S390-ANQ0H
- Cree LED 3.4 V Blue LED 3535 Surface XLamp XT-E XTEARY-00-0000-000000K01
- Cree LED 3.4 V Blue LED 3535 Surface XLamp XT-E XTEARY-02-0000-000000N04
- Broadcom 3.4 V Blue LED 1606 Surface HSM HSMR-C120
- Broadcom 3.4 V Blue LED 0805 Surface Chip LED HSMR-C170
