Broadcom 2.6 V Red LED 3535 Surface ASM6 ASM6-SD90-AQR0H
- RS Stock No.:
- 215-5744
- Mfr. Part No.:
- ASM6-SD90-AQR0H
- Manufacturer:
- Broadcom
Subtotal (1 pack of 5 units)*
€15.84
(exc. VAT)
€19.49
(inc. VAT)
In Stock
- 2,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €3.168 | €15.84 |
*price indicative
- RS Stock No.:
- 215-5744
- Mfr. Part No.:
- ASM6-SD90-AQR0H
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 3535 | |
| Maximum Forward Current | 1A | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Maximum Power Dissipation | 3400mW | |
| Number of Pins | 3 | |
| Viewing Angle | 90°, 130° | |
| Lens Dimensions | 3.45 x 3.46 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | JEDEC MSL 1 | |
| Lens Colour | Clear | |
| Series | ASM6 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 3535 | ||
Maximum Forward Current 1A | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Maximum Power Dissipation 3400mW | ||
Number of Pins 3 | ||
Viewing Angle 90°, 130° | ||
Lens Dimensions 3.45 x 3.46 mm | ||
Lens Shape Dome | ||
Standards/Approvals JEDEC MSL 1 | ||
Lens Colour Clear | ||
Series ASM6 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
664
The Broadcom ASM6 LED series, a proliferation from the earlier ASM3 series, is the latest high-power LED development edition. While maintaining a similar 3535 footprint, the ASM6 series exhibits higher lumen output and displays a better cost per lumen ratio. This new ASM6 family is energy efficient and adapts good heat sink properties. It is also superior in package robustness and has better product longevity with its silicone encapsulation.
High reliability package with enhanced silicone resin encapsulation
Available in Far Red, Deep Red, Red, Royal Blue and Green
Available in 90° and 130° viewing angles
Compatible with reflow soldering process
JEDEC MSL 1
Related links
- Broadcom 2.6 V Red LED 3535 Surface ASM6 ASM6-SD90-AQR0H
- Broadcom 2.6 V Red LED 3535 Surface ASM6 ASM6-S390-ANQ0H
- Broadcom 3.4 V Blue LED 3535 Surface ASM6 ASM6-SL92-NTV0H
- Broadcom 3.4 V Green LED 3535 Surface ASM6 ASM6-SG91-NQT0H
- Cree LED 2.6 V Red LED 3535 Surface XLamp XP-E2 XPEBRD-L1-0000-00901
- Cree LED 2.6 V Red LED 3535 Surface XLamp XP-E2 XPEBRD-L1-0000-00501
- Cree LED 2.6 V Red LED 3535 Surface XLamp XP-E XPEBRD-L1-0000-00601
- Cree LED 2.6 V Red LED 3535 Surface XLamp XP-E XPEBRD-L1-0000-00801
