Broadcom 2.6 V Red LED 3535 Surface ASM6 ASM6-SD90-AQR0H

Subtotal (1 reel of 5000 units)*

€8,270.00

(exc. VAT)

€10,170.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€1.654€8,270.00

*price indicative

RS Stock No.:
215-5743
Mfr. Part No.:
ASM6-SD90-AQR0H
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

Red

Product Type

LED

Package Type

3535

Maximum Forward Current

1A

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.6V

Maximum Power Dissipation

3400mW

Number of Pins

3

Viewing Angle

90°, 130°

Lens Dimensions

3.45 x 3.46 mm

Lens Shape

Dome

Standards/Approvals

JEDEC MSL 1

Series

ASM6

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

664


The Broadcom ASM6 LED series, a proliferation from the earlier ASM3 series, is the latest high-power LED development edition. While maintaining a similar 3535 footprint, the ASM6 series exhibits higher lumen output and displays a better cost per lumen ratio. This new ASM6 family is energy efficient and adapts good heat sink properties. It is also superior in package robustness and has better product longevity with its silicone encapsulation.

High reliability package with enhanced silicone resin encapsulation

Available in Far Red, Deep Red, Red, Royal Blue and Green

Available in 90° and 130° viewing angles

Compatible with reflow soldering process

JEDEC MSL 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy